EV_IAM-20381HT

TDK InvenSense
410-EV_IAM-20381HT
EV_IAM-20381HT

Mfr.:

Description:
Multiple Function Sensor Development Tools Eval Board for IAM-20381HT

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.40 £24.40

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
Evaluation Boards
Motion Sensor
IAM-20381HT
Bulk
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV_IAM-20381HT Eval Board for IAM-20381HT MEMS

The TDK InvenSense EV_IAM-20381HT Evaluation Board is designed for the IAM-20381HT 3-axis accelerometer, or microelectromechanical system (MEMS). The EV_IAM-20381HT is a fully assembled and tested evaluation board, enabling simple and fast evaluation of the IAM-20381HT. The board can be used on its own, utilising an SPI or I2C serial communications interface, or it can be connected to a TDK InvenSense controller board for connectivity to a host computer via a USB interface. Data is measured using on-chip ADCs and is transmitted over the interface. The TDK InvenSense EV_IAM-20381HT Evaluation Board is lead free, RoHS compliant and operates in a -40°C to +105°C temperature range.