DK-42605

TDK InvenSense
410-DK-42605
DK-42605

Mfr.:

Description:
Multiple Function Sensor Development Tools Development Kit for ICM-42605

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£82.41 £82.41

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
ICM-42605
1.71 V to 3.6 V
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, Serial, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartMotion
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DK-42605 Development Kit

TDK InvenSense DK-42605 Development Kit is designed around Microchip G55 MCU for rapid evaluation and development of ICM-42605 based solutions. This development kit includes the software InvenSense Motion Link, a GUI based development tool, and embedded Motion Drivers for ICM-42605. This GUI based development tool is used to capture and visualize the sensor data from the motion sensor. The TDK InvenSense DK-42605 development kit consists of an onboard embedded debugger that eradicates the need for external tools to program or debug the G55 MCU. This development kit consists of Embedded Motion Drivers (eMD) that contain a set of APIs to configure various aspects of the platform, including ICM-42605 sensor parameters. These parameters include low-power or low-noise mode, Full-Scale Range (FSR), Output Data Rate (ODR), and sensor interface to host.