STEVAL-MKI218V1

STMicroelectronics
511-STEVAL-MKI218V1
STEVAL-MKI218V1

Mfr.:

Description:
Multiple Function Sensor Development Tools AIS2IH adapter board for a standard DIL 24 socket

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.79 £12.79

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Boards
Motion and Position Sensor
AIS2IH
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Adapter Board for Standard DIL 24 Socket
For Use With: AIS2IH MEMS Devices
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI218V1 Adapter Board

STMicroelectronics STEVAL-MKI218V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the AIS2IH product family. This adapter can be plugged into a standard DIL 24 socket. The STEVAL-MKI218V1 adapter provides the complete AIS2IH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter board is supported by the STEVAL-MKI109V3 motherboard with a 32-bit microcontroller that functions as a bridge between the sensor and a PC.