STEVAL-BFA001V1B

STMicroelectronics
511-STEVAL-BFA001V1B
STEVAL-BFA001V1B

Mfr.:

Description:
Multiple Function Sensor Development Tools Predictive maintenance kit with sensors and IO-Link capability

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£93.70 £93.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Accelerometer, Environmental, Acoustic MEMS Sensor
HTS221, ISM330DLC, LPS22HB, MP34DT05-A
18 V to 32 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Multiple Function Sensor Development Tools
Series: STEVAL-BFA001V1B
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

Predictive Maintenance & Monitoring Solution

STMicroelectronics Predictive Maintenance & Monitoring Solution consists of the STEVAL-IDP005V1, an adapter for the ST-LINK/V2-1 and STEVAL-UKI001V1. The STEVAL-IDP005V1 is an industrial reference design kit designed for condition monitoring (CM) and predictive maintenance (PdM). The STEVAL-UKI001V1 is a programming and debugging tool. The STMicroelectronics Predictive Maintenance & Monitoring Solution kit also includes a 0.050” 10-pin flat cable, a 4-pole cable mount connector plug with male contacts and an M12 female connector with a 2m cable.