ENS161 Evaluation Kit V1

ScioSense
135-ENS161EVALKITV1
ENS161 Evaluation Kit V1

Mfr.:

Description:
Multiple Function Sensor Development Tools ENS161 Evaluation Kit V1

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.14 £35.14

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Multiple Function Sensor Development Tools
Series: ENS161
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 507890004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

ENS161 Evaluation Kit

ScioSense ENS161 Evaluation Kit is designed to evaluate the ENS161 multi-gas sensor, which is based on Metal Oxide (MOX) technology. The ENS161 sensor includes four sensor elements supporting isothermal and low-power operating modes. This sensor supports intelligent algorithms to process raw sensor measurements on-chip. The ENS161 sensor features a 2-wire digital I2C interface or a 4-wire digital SPI interface for communication to the main host processor. The ENS161 evaluation kit is used in IoT devices, wearables, home appliances, HVAC7, and building automatic applications.