MIKROE-6063

Mikroe
932-MIKROE-6063
MIKROE-6063

Mfr.:

Description:
Multiple Function Sensor Development Tools Air Quality 11 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.02 £24.02

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Air Quality Sensors
Interface Type: SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

MIKROE-6063 Air quality 11 click

Mikroe MIKROE-6063 Air Quality 11 Click is a compact add-on board for monitoring and analysing indoor air quality. The Mikroe Air Quality 11 Click features the ScioSense ENS161 multi-gas sensor based on metal oxide (MOX) technology to detect a range of volatile organic compounds with high sensitivity. The Air Quality 11 Click board supports I2C and SPI communication protocols, providing flexible integration with various MCU platforms. It can calculate equivalent CO2 and TVOC levels and supply standardised air quality indices directly on-chip.