MIKROE-4890

Mikroe
932-MIKROE-4890
MIKROE-4890

Mfr.:

Description:
Multiple Function Sensor Development Tools ADC 15 Click

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.27 £23.27

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
ADC 15 Click
ADS131M02
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Compact add-on board
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADC 15 Click

Mikroe ADC 15 Click is a compact add-on board featuring the Texas Instruments ADS131M02 two-channel, simultaneously sampling, 24-bit, delta-sigma (ΔΣ), analog-to-digital converter. Depending on the sensor input, the ADC inputs are independently configured via a serial peripheral interface. A low noise, programmable gain amplifier (PGA) supports gains ranging from 1 to 128 to amplify low-level signals. Furthermore, this ADC integrates channel-to-channel phase, offset and gain calibration registers to help remove signal-chain errors alongside a low-drift, 1.2V integrated reference.