MIKROE-3168

Mikroe
932-MIKROE-3168
MIKROE-3168

Mfr.:

Description:
Multiple Function Sensor Development Tools Load Cell click

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.51 £10.51

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
AC/DC Converter
HX711
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34.606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3168 Load Cell Click

Mikroe MIKROE-3168 Load Cell Click is a weight measurement click that utilizes a load cell element to precisely measure the weight of an object. This click board can be used with the strain gauge type of load cells and can measure up to ±20V or ±40V of differential voltage. The MIKROE-3168 load cell click features low-power consumption, dual 24-bit analog-to-digital converter (ADC) differential inputs with low-noise programmable gain-amplifiers, and covering gain ratio from 32x to 128x. Mikroe MIKROE-3168 Load Cell Click is used in weight-measurement applications, measuring the strain force applied on the shafts, machine parts, and objects exposed to forces that cause strain.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.