FRDM-STBA-A8964

NXP Semiconductors
771-FRDM-STBA-A8964
FRDM-STBA-A8964

Mfr.:

Description:
Acceleration Sensor Development Tools FRDM-STBA-A8964

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.83 £78.83

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Acceleration Sensor Development Tools
RoHS: N
Development Boards
Brand: NXP Semiconductors
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935424169598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Sensor ToolBox Development Board for FXLS8964AF

NXP Semiconductors Sensor ToolBox Development Board for FXLS8964AF (FRDM-STBA-A8964) is a demonstration and development platform for the FXLS8964AF 3-Axis Low-G MEMS Accelerometer. The FXLS8964AF is optimized for applications that require ultra-low-power wake-up on motion. The FXLS8964AF supports high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs of various use case implementations. With AEC-Q100 qualification and an extended temperature range, this device is ideal for automotive keyless-entry (key fob) applications.