STEVAL-MKI189V1

STMicroelectronics
511-STEVAL-MKI189V1
STEVAL-MKI189V1

Mfr.:

Description:
Multiple Function Sensor Development Tools LSM6DSM adapter board for a standard DIL24 socket

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.85 £13.85

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapters
LSM6DSM
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: DIL 24 Socket, STEVAL-MKI109V3
Product Type: Multiple Function Sensor Development Tools
Series: STEVAL-MKI189V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI189V1 LSM6DSM Adapter Board

STMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board is designed to evaluate MEMS devices in the LSM6DSM product family. The board offers fast system prototyping and device evaluation and can be plugged into a standard DIL 24 socket. The STMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board provides the complete LSM6DSM pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.