Honeywell Board Mount Pressure Sensors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Series
Honeywell Board Mount Pressure Sensors ABP2 LEADLESS A PORT WITH GEL I2C OUTPUT 1,366In Stock
Min.: 1
Mult.: 1

Gauge 0 psi to 60 psi 0.25 % Digital SMD/SMT I2C 3.3 V Single Axial Barbed 14 bit 8.2 mm x 7.2 mm x 10.6 mm - 40 C + 110 C ABP2
Honeywell Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSORS 115In Stock
Min.: 1
Mult.: 1

Gauge 0 psi to 150 psi 0.25 % Digital SMD/SMT I2C 3.3 V Single Axial Barbed 14 bit 8.2 mm x 7.2 mm x 10.6 mm - 40 C + 110 C ABP2
Honeywell Board Mount Pressure Sensors ABP2 , LEADLESS SMT , NO DIAGNOSTICS, PL 33In Stock
55Expected 04/02/2026
Min.: 1
Mult.: 1

Gauge 0 bar to 10 bar 0.25 % Digital SMD/SMT I2C 3.3 V Single Axial Barbed 14 bit 8.2 mm x 7.2 mm x 10.6 mm - 40 C + 110 C ABP2