108994

Soldered
392-108994
108994

Mfr.:

Description:
Air Quality Sensors co2, sensor, mh-z19, laser

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
1
Expected 20/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£42.60 £42.60
£40.04 £400.40
£37.91 £1,895.50
£37.65 £3,765.00

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
3.6 V
5.5 V
0 C
+ 50 C
Brand: Soldered
Operating Supply Voltage: 3.6 V to 5.5 V
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

108994 MH-Z19 CO2 Air Quality Sensor

Soldered 108994 MH-Z19 CO2 Air Quality Sensor features the non-dispersed infrared principle to detect CO2 in the air. This sensor includes a built-in temperature compensation and is highly sensitive to gas detection. The 108994 CO2 sensor provides extremely accurate readings, and its outputs are on UART and Pulse Width Modulation (PWM). This sensor operates at a 3.6V to 5.5V voltage range and a 0°C to 50°C working temperature range. This sensor consumes less electricity and provides a long service life.

FEATURED PRODUCTS
SOLDERED