SEN54-SDN-T

Sensirion
403-SEN54-SDN-T
SEN54-SDN-T

Mfr.:

Description:
Air Quality Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401
Can Dispatch Immediately
On Order:
540
Expected 05/05/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.16 £20.16
£18.46 £92.30
£17.84 £178.40
£16.63 £415.75
£16.15 £807.50
£15.89 £1,589.00
£15.88 £4,287.60
£15.87 £8,569.80
1,080 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Particle Sensor
Air Quality
4.5 V
5.5 V
- 10 C
+ 50 C
SEN5x
Brand: Sensirion
Current Rating: 100 mA
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Packaging: Tray
Product Type: Air Quality Sensors
Factory Pack Quantity: 270
Subcategory: Sensors
Part # Aliases: 3.000.535 SEN55 3.000.535
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

SEN5x Environmental Sensor Nodes

Sensirion SEN5x Environmental Sensor Nodes are all-in-one sensor solutions for the accurate measurement of particulate matter, volatile organic compounds (VOCs), humidity, or temperature. Proprietary algorithms enable straightforward integration into HVAC and air quality applications, allowing resource/time savings and leaving you to focus on core competencies. The SEN5x devices feature a 4.5V to 5.5V range, 63mA average current consumption at 5V, a long lifetime, high dust resistance thanks to sheath flow technology and an I2C interface. On top of that, the SEN50 is compliant with the relevant healthy building standards RESET® and WELL Building Standard™. End customers receive reliable air quality measurement data and benefit from improved air quality to increase health and comfort.