LA 205-S

LEM
61-LA205-S
LA 205-S

Mfr.:

Description:
Board Mount Current Sensors Current Transducer LA 205-S For the electronic measurement of currents: DC, AC, pulsed..., with galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit).

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145
Can Dispatch Immediately
On Order:
60
Expected 13/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.02 £77.02
£69.54 £347.70
£66.74 £667.40
£64.80 £1,620.00
£64.79 £3,887.40

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
200 A
Closed Loop
1 us
0.8 %
100 kHz
12 V, 15 V
Digital, Analog
Brand: LEM
Height: 56.3 mm
Length: 66 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Board Mount Current Sensors
Series: LA 205-S
Factory Pack Quantity: 60
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 12 V
Type: Current Transducer
Width: 32.5 mm
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99