CKSR 75-NP

LEM
61-CKSR75-NP
CKSR 75-NP

Mfr.:

Description:
Board Mount Current Sensors Current Transducer CKSR 75-NP. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation betweenthe primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
200
Expected 28/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.36 £12.36
£11.24 £56.20
£10.83 £108.30
£10.33 £258.25
£10.00 £500.00
£9.39 £1,878.00
£8.98 £5,388.00

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
75 A
Closed Loop
300 ps
1 %
300 kHz
5 V
Digital, Analog
Brand: LEM
Height: 16 mm
Length: 21.91 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Voltage: 375 mV to 4.625 V
Product Type: Board Mount Current Sensors
Series: CKSR
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Current Transducer
Width: 13.4 mm
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

CKSR Board Mount Current Transducers

LEM CKSR Board Mount Current Transducers are designed for precise electronic measurement of DC, AC, and pulsed currents, ranging from 1.5A to 75A RMS, while ensuring galvanic isolation between the primary and secondary circuits. These compact, Fluxgate-based transducers operate on a single +5V supply, offering low offset and gain drift, with a measuring range extending up to three times the nominal primary current (Ipn). Additionally, the LEM CKSR sensors are designed for PCB mounting, making them convenient for integration into various systems.