IS31SE5114-LQLS3

Lumissil
870-IS31SE5114-LQLS3
IS31SE5114-LQLS3

Mfr.:

Description:
Capacitive Touch Sensors MCU Capacitive Touch Sense, Integrated LCD/LED Controller with Brightness Adjust, LQFP-64 (9.0mm x 9.0mm)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: Capacitive Touch Sensors
Controller
15 Channel
I2C, SPI
LQFP-64
7 mm L x 7 mm W x 1.4 mm H
- 40 C
+ 105 C
Tray
Brand: Lumissil
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Touch Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.16 £2.16
£1.48 £14.80
£1.26 £126.00
£1.24 £620.00