VL53L0CXV0DH/1

STMicroelectronics
511-VL53L0CXV0DH/1
VL53L0CXV0DH/1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Time-of-Flight (ToF) ranging sensor 940nm laser VSCEL leading-edge SPAD array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,993

Stock:
19,993 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.82 £3.82
£2.91 £29.10
£2.77 £69.25
£2.32 £232.00
£2.30 £575.00
£2.07 £1,035.00
Full Reel (Order in multiples of 5000)
£1.87 £9,350.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Operating Supply Current: 19 mA
Operating Supply Voltage: 2.8 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Method: Time-of-Flight
Series: VL53L0X
Factory Pack Quantity: 5000
Subcategory: Distance Sensors
Supply Voltage - Max: 2.8 VDC
Supply Voltage - Min: 2.8 VDC
Tradename: FlightSense
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
9015104000
JPHTS:
854239099
TARIC:
9015100000
MXHTS:
8542399901
ECCN:
EAR99

VL53L0X Time-of-Flight Ranging Sensor

STMicroelectronics VL53L0X Time-of-Flight Ranging Sensor is a new generation of laser-ranging modules that is housed in one of the smallest packages on the market. The VL53LOX is a fully integrated sensor with an embedded infrared, eye-safe laser, advanced filters and ultra-fast photon detection array. The VL53L0X enhances the ST FlightSense™ family and opens the door for new applications with longer distance measurements, increased speed and accuracy.