Power Amplifiers RF Amplifier

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A 213In Stock
300On Order
Cut Tape
£12.17
£9.75
Reel
£8.28
Min.: 1
Mult.: 1
Max.: 100
: 100
880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 71In Stock
700Expected 26/11/2026
Cut Tape
£41.62
£37.46
£33.71
Reel
£31.55
Min.: 1
Mult.: 1
: 100
8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20-40GHz2WMMICPA
This product may require additional documentation to export from the United States.
74In Stock
£288.86
£286.00
Min.: 1
Mult.: 1
20 GHz to 40 GHz 18 V 462 mA 12.5 dB Power Amplifiers SMD/SMT QPA2040D Gel Pack
Qorvo RF Amplifier 27-31GHz 25W GaN POWER AMP
This product may require additional documentation to export from the United States.
20In Stock
£1,201.84
Min.: 10
Mult.: 10
27.5 GHz to 31 GHz 22 V 460 mA 21.7 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2212D Gel Pack
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 2,413In Stock
Cut Tape
£18.77
£18.67
£14.74
£11.63
Reel
£7.46
Min.: 1
Mult.: 1
: 2,500
2.5 GHz to 2.7 GHz 4.5 V 805 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9426 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 699-960MHz PAE 31% Gain 35.5dB 12,437In Stock
Cut Tape
£11.31
£11.26
£8.88
£7.00
Reel
£4.60
Min.: 1
Mult.: 1
: 2,500
600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT DFN-14 Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 1990-2000MHz High Efficiency PA 4,871In Stock
Cut Tape
£7.00
£5.42
£5.03
£4.59
Reel
£3.93
Min.: 1
Mult.: 1
: 2,500
1.9 GHz to 2 GHz 5 V 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35.5 dBm - 40 C + 85 C SKY66399 Reel, Cut Tape
MACOM RF Amplifier MMIC, GaN HEMT,2W, 0.5-3.0GHz, 28V, 3x4 355In Stock
Cut Tape
£88.75
£76.13
Reel
£71.94
£69.51
Min.: 1
Mult.: 1
: 50
500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm 7,178In Stock
Cut Tape
£5.63
£5.60
£4.63
£3.94
£3.75
Reel
£3.75
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500
4.9 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
This product may require additional documentation to export from the United States.
20In Stock
£820.49
Min.: 10
Mult.: 10
13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
This product may require additional documentation to export from the United States.
20In Stock
£1,190.61
Min.: 1
Mult.: 1
13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
Qorvo RF Amplifier 7.9-11GHz 100W GaN PAE >35% SSG >26dB
This product may require additional documentation to export from the United States.
10In Stock
£3,144.54
Min.: 1
Mult.: 1
7.9 GHz to 11 GHz 20 V to 30 V 1.3 A 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGM2635 Waffle
Qorvo RF Amplifier 12.5-15.5GHz 27dB Gain 33dBm P1dB 913In Stock
Cut Tape
£47.74
£47.60
£39.09
£33.15
£32.62
Reel
£27.19
Min.: 1
Mult.: 1
: 1,000
12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Cut Tape
£130.26
Reel
£130.26
£121.56
Min.: 1
Mult.: 1
: 10
4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7.1-8.5 GHz, 10 W GaAs / GaN PA 378In Stock
Cut Tape
£148.72
£125.98
£125.17
Reel
£125.17
Min.: 1
Mult.: 1
: 500
7.1 GHz to 8.5 GHz 6 V, 28 V 1 A 28 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 30 dBm 48 dBm - 40 C + 85 C TGA2752 Reel, Cut Tape
Analog Devices RF Amplifier Distributed Amp
509In Stock
Cut Tape
£151.29
£136.47
£115.98
Reel
£115.98
Min.: 1
Mult.: 1
: 500
100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2W 860 960MHz Power Amplifier 2,907In Stock
Cut Tape
£2.65
£2.55
£2.51
£2.46
Reel
£2.17
Min.: 1
Mult.: 1
: 1,000
860 MHz to 960 MHz 3.6 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA 2,024In Stock
Cut Tape
£18.77
£18.67
£14.74
£11.63
Reel
£7.46
Min.: 1
Mult.: 1
: 2,500
2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN 46In Stock
£82.94
Min.: 1
Mult.: 1
45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3210 Tray
Qorvo RF Amplifier 6-12GHz 30W SSG 35dB GaN
This product may require additional documentation to export from the United States.
10In Stock
£1,084.27
Min.: 1
Mult.: 1
6 GHz to 12 GHz 20 V to 25 V 2 A 35 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2590 Tray
Qorvo RF Amplifier 7-10.5GHz 4.5W GaN SSG 32dB
50In Stock
£77.43
£75.27
Min.: 50
Mult.: 50
7 GHz to 10.5 GHz 20 V 200 mA 30.6 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA3042 Gel Pack
Qorvo RF Amplifier 20 TO 40 GHZ, 8W MMIC PA DOT
This product may require additional documentation to export from the United States.
10In Stock
£1,151.29
Min.: 10
Mult.: 10
20 GHz to 40 GHz Power Amplifiers SMD/SMT GaN 39 dBm QPA2640T Tray
Qorvo RF Amplifier 2-20GHz 10W GAN AMPLIFIER
This product may require additional documentation to export from the United States.
10In Stock
£576.27
Min.: 10
Mult.: 10
2 GHz to 20 GHz 22 V 1.68 A 20 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C TGA2962 Gel Pack
Qorvo RF Amplifier 17.7-19.7GHz Pwr 32.5dBm NF 7dB 611In Stock
Cut Tape
£72.27
£71.88
£57.62
£49.22
£49.18
Reel
£41.89
Min.: 1
Mult.: 1
: 500
17 GHz to 19.7 GHz 6 V 900 mA 23 dB 7 dB Power Amplifiers SMD/SMT QFN-EP-20 Si 31 dBm 41 dBm - 40 C + 85 C TGA4532 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-11GHz,60WGaNPA
This product may require additional documentation to export from the United States.
10In Stock
£1,124.22
Min.: 10
Mult.: 10
8 GHz to 11 GHz 28 V 650 mA 31 dB Power Amplifiers SMD/SMT GaN SiC 36 dBm - 40 C + 85 C TGA2238 Gel Pack