MAX9947ETE+

Analog Devices / Maxim Integrated
700-MAX9947ETE
MAX9947ETE+

Mfr.:

Description:
RF Transceiver AISG Integrated Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
AISG
2.176 MHz
115.2 kb/s
OOK
3 V
5.5 V
12 dBm
- 40 C
+ 85 C
TQFN-16
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX9947EVKIT+
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Series: MAX9947
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: MAX9947
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX9947 AISG Integrated Transceiver

Analog Devices MAX9947 AISG integrated transceiver offers a typical dynamic range of 20dB and integrates a bandpass filter that operates in the 2.176MHz frequency with a narrow 200kHz bandwidth. The Analog Devices MAX9947 transmitter integrates a bandpass filter compliant with the AISG spectrum emission profile. It can modulate OOK signals up to 115.2kbps. The output power can be varied with external resistors from +7dBm to +12dBm to compensate for external circuitry and cabling loss. The MAX9947 AISG integrated transceiver also features a direct output to facilitate the RS-485 bus arbitration in tower-mounted equipment. This Analog Devices device is designed for base stations and tower equipment use.

RF Transceiver sub 1GHZ list

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 156

Stock:
156 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.36 £8.36
£8.18 £81.80
£8.15 £203.75