MM8108-MF15457

Morse Micro
923-MM8108-MF15457
MM8108-MF15457

Mfr.:

Description:
RF System on a Chip - SoC MM8108, Wi-Fi HaLow Reference Module. 26dBm. FCC, IC, CE and Telec certified

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,019

Stock:
1,019 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.66 £18.66
£17.66 £1,766.00
£15.68 £7,840.00

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: RF System on a Chip - SoC
System-on-Chip (SoC)
Tray
Brand: Morse Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Interface Type: USB, SDIO, SPI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: MM8108
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM8108 Wi-Fi® HaLow® SoC

Morse Micro MM8108 Wi-Fi® HaLow® System-on-Chip is a highly integrated, ultra-low-power, single-chip Wi-Fi HaLow-compliant connectivity solution. Ideal for a variety of Internet of Things (IoT) and machine-to-machine (M2M) applications, the MM8108 supports data rates up to 43.33Mbps at 8MHz bandwidth over the air in worldwide sub-GHz license-exempt bands. This Morse Micro SoC meets the IEEE 802.11ah standard, integrating full MAC and PHY implementations.