Microchip RF System on a Chip - SoC

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Microchip Technology RF System on a Chip - SoC Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 5 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Integrated Bluetooth SoC 2.4 GHz 72.2 Mbps 16.7 dBm - 90 dBm 2.7 V 3.6 V 87 mA 256 mA 256 kB - 40 C + 85 C VQFN-48 Reel
Microchip Technology RF System on a Chip - SoC Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 5 Weeks
Min.: 490
Mult.: 490

Integrated Bluetooth SoC 2.4 GHz 72.2 Mbps 16.7 dBm - 90 dBm 2.7 V 3.6 V 87 mA 256 mA 256 kB - 40 C + 85 C VQFN-48 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth Low Energy/Zigbee Combo Module with PCB Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

RF Certified Wireless Modules 2.4 GHz 1.9 V 3.6 V - 40 C + 85 C LGA-30 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth Low Energy/Zigbee Combo Module with u.FL Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 168
Mult.: 168

RF Certified Wireless Modules 2.4 GHz 1.9 V 3.6 V - 40 C + 85 C LGA-30 Tray
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 8 Weeks
Min.: 490
Mult.: 490

ARM Cortex M4 1.9 V 3.6 V 1024 kB - 40 C + 85 C QFN-32 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 128KB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 256KB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 64KB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 429
Mult.: 429

Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 128KB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 429
Mult.: 429

Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology ATWILC1000B-UU-T
Microchip Technology RF System on a Chip - SoC SmartConnect Chipset WILC1000 - SmartConnect Chipset WILC1000 Non-Stocked Lead-Time 4 Weeks
Min.: 1,500
Mult.: 1,500

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C
Microchip Technology PIC32CX5109BZ31032T-V/RTB
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300
General-Purpose Microcontroller ARM Cortex M4F 16 MHz, 2.4 GHz 2 Mbps 10 dBm 1.9 V 3.6 V 20 mA 49 mA 512 kB - 40 C + 105 C Reel
Microchip Technology PIC32CX5109BZ31032-V/RTB
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 7 Weeks
Min.: 490
Mult.: 490
General-Purpose Microcontroller ARM Cortex M4F 16 MHz, 2.4 GHz 2 Mbps 10 dBm 1.9 V 3.6 V 20 mA 49 mA 512 kB - 40 C + 105 C Tray