ADMV1550ACCZ

Analog Devices
584-ADMV1550ACCZ
ADMV1550ACCZ

Mfr.:

Description:
RF Mixer 20 to 50 GHz DB Mixer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.41 £145.41
£123.87 £1,238.70
£118.49 £2,962.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
15 GHz to 65 GHz
13 dB
7 dB, 10 dB
15 GHz to 50 GHz
0 Hz to 20 GHz
+ 85 C
- 40 C
SMD/SMT
LGA-18
Brand: Analog Devices
Development Kit: EVAL-ADMV1550
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 15 dBm
P1dB - Compression Point: 10 dBm
Packaging: Cut Tape
Pd - Power Dissipation: 108 mW
Product Type: RF Mixer
Series: ADMV1550
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADMV1555 Wideband I/Q Mixer

Analog Devices ADMV1555 Wideband I/Q Mixer implements surface-mount technology (SMT) in a land grid array (LGA) package. The ADMV1555 compact, in-phase/quadrature (I/Q) mixer can be used as either an image reject mixer or a single sideband upconverter.

ADMV1550 Double Balanced Mixer

Analog Devices ADMV1550 Double Balanced Mixer is offered in a leadless, RoHS-compliant, surface-mount technology (SMT) package that facilitates as an upconverter or downconverter between 15GHz and 65GHz. The ADMV1550 general-purpose, double-balanced mixer provides a wide bandwidth from DC to 20GHz on the intermediate frequency (IF) port, allowing flexible frequency planning to avoid imitation products.