CC1312PSIPMOTR

Texas Instruments
595-CC1312PSIPMOTR
CC1312PSIPMOTR

Mfr.:

Description:
RF Microcontrollers - MCU Sub-1 GHz system-in- package (SIP) modul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,785

Stock:
2,785 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£9.74 £9.74
£7.67 £76.70
£7.16 £179.00
£6.58 £658.00
£6.31 £1,577.50
£6.15 £3,075.00
£6.01 £6,010.00
Full Reel (Order in multiples of 2000)
£5.89 £11,780.00
4,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4F
863 MHz to 930 MHz, 861 MHz to 1.054 GHz
352 kB
8 kB, 80 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 105 C
QFM-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of I/Os: 30 I/O
Number of Timers: 4 x 32 bit
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC1312PSIP
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC1312PSIP SimpleLink™ Wireless MCU

Texas Instrument CC1312PSIP SimpleLink™ Wireless Microcontroller (MCU) is an RF-certified System-in-Package (SiP) Sub-1GHz wireless module. It supports Wi-SUN®, Wireless M-Bus, IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN), mioty, proprietary systems, and the TI 15.4-Stack. The CC1312PSIP MCU is based on an Arm® Cortex®-M4F main processor and optimized for low-power wireless communication and advanced sensing in building automation, grid infrastructure, retail automation, and medical applications.