Gel Pack RF Amplifier

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier .03-2.5GHz 10W GaN Sm Sig. Gain 19dB 50In Stock
Min.: 25
Mult.: 25

2.5 GHz 30 V 360 mA 19 dB Power Amplifiers SMD/SMT Die GaN 32 dBm TGA2237 Gel Pack
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2
Max.: 4

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Qorvo RF Amplifier 13-18GHz 6.5W Gain 24dB Psat 38dBm
15In Stock
Min.: 15
Mult.: 15

13 GHz to 18 GHz 8 V 2.6 A 24 dB Power Amplifiers Die GaAs 38 dBm TGA2514 Gel Pack
Qorvo RF Amplifier 7-10.5GHz 4.5W GaN SSG 32dB 50In Stock
Min.: 50
Mult.: 50

7 GHz to 10.5 GHz 20 V 200 mA 30.6 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA3042 Gel Pack
Analog Devices RF Amplifier GaAs HEMT MMIC 1 Watt pow amp, 15-27 GHz 16In Stock
Min.: 2
Mult.: 2
Max.: 16

15 GHz to 27 GHz 5 V 1.44 A 17 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 37 dBm HMC-APH462G Gel Pack
Qorvo RF Amplifier 7-14GHz LNA DIE 50In Stock
Min.: 50
Mult.: 50

7 GHz to 14 GHz 3.5 V 120 mA 27 dB 1.1 dB Low Noise Amplifiers Die Si 18 dBm - 40 C + 85 C QPA2609D Gel Pack
Qorvo RF Amplifier 2-20GHz 10W GAN AMPLIFIER
10In Stock
Min.: 10
Mult.: 10

2 GHz to 20 GHz 22 V 1.68 A 20 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C TGA2962 Gel Pack
Qorvo RF Amplifier 8-11 GHz, 60 W GaN PA
10In Stock
Min.: 10
Mult.: 10

8 GHz to 11 GHz 28 V 650 mA 31 dB Power Amplifiers SMD/SMT GaN SiC 36 dBm - 40 C + 85 C TGA2238 Gel Pack
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
20In Stock
Min.: 10
Mult.: 10

13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
Qorvo RF Amplifier 32-38GHz 4W Gain 18dB
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

32 GHz to 38 GHz 6 V 2.1 A 19 dB Power Amplifiers SMD/SMT Die GaAs 35.5 dBm - 40 C + 85 C TGA2575 Gel Pack
MACOM RF Amplifier MMIC,DIE,LNA,20-40G,GEL PAK
200In Stock
Min.: 100
Mult.: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
Analog Devices RF Amplifier 12-16 GHz LNA 4In Stock
Min.: 2
Mult.: 2
Max.: 4

7 GHz to 17 GHz 3 V 65 mA 20.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 20 dBm - 55 C + 85 C HMC516G Gel Pack
Analog Devices RF Amplifier 0.01-50GHz 0.1W DISTRIBUTED AMPLIFIER (T
4In Stock
Min.: 2
Mult.: 2
Max.: 4
0 Hz to 48 GHz 10 V 150 mA 12 dB 5.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 32 dBm - 55 C + 85 C HMC1022A Gel Pack
Qorvo TGA2578
Qorvo RF Amplifier 2.5-6GHz 30W PAE 40% SSG27dB
10In Stock
Min.: 10
Mult.: 10

Die Si TGA2578 Gel Pack
Analog Devices RF Amplifier GaAs PHEMT MMIC LNA, 7 - 12 GHz 4In Stock
Min.: 2
Mult.: 2
Max.: 4

Low Noise Amplifiers GaAs HMC565G Gel Pack
Qorvo RF Amplifier 7-13GHz 1W Driver Amp 50In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Analog Devices RF Amplifier Driver amp, 5-17GHz 4In Stock
Min.: 2
Mult.: 2
Max.: 4

5 GHz to 17 GHz 5 V 180 mA 29 dB 7 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 30 dBm - 55 C + 85 C HMC633G Gel Pack
Qorvo TGA2598
Qorvo RF Amplifier 6-12GHz PAE 31% GaN Gain 21dB IL 9dB 100In Stock
Min.: 50
Mult.: 50

6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack
Analog Devices RF Amplifier Driver amp, 18-40GHz
4In Stock
Min.: 2
Mult.: 2
Max.: 4

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Qorvo CMD262
Qorvo RF Amplifier 26-28 GHz (K, Ka Band) GaN Power Amp
7In Stock
Min.: 1
Mult.: 1

GaN CMD262 Gel Pack
Analog Devices RF Amplifier I.C., DC-20GHz PA Die 2In Stock
Min.: 2
Mult.: 2
Max.: 2

0 Hz to 20 GHz 8 V 160 mA 17 dB 2.5 dB Driver Amplifiers SMD/SMT Die GaAs 22 dBm 30 dBm - 55 C + 85 C HMC465G Gel Pack
MACOM RF Amplifier DIE, MMIC, GaN, PA, 25W, 6.0-12.0GHz
5In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 25 dB Power Amplifiers SMD/SMT GaN - 65 C + 225 C Gel Pack
Analog Devices RF Amplifier Sample Pack
2In Stock
Min.: 2
Mult.: 2
Max.: 2

40 GHz to 80 GHz 3 V to 4 V 550 mA 18.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 31 dBm - 55 C + 85 C Gel Pack
Analog Devices HMC902-SX
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 2In Stock
Min.: 2
Mult.: 2
Max.: 2

Low Noise Amplifiers Si HMC902G Gel Pack
Analog Devices HMC-ALH476-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz 8In Stock
Min.: 2
Mult.: 2
Max.: 8

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack