Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized 2.92mm, High Power, Linear Amplifier, 18 GHz to 43.5 GHz, 50ohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

18 GHz to 43.5 GHz 10 V to 15 V 750 mA 34 dB 6 dB General Purpose Amplifiers Screw Si 29 dBm 37 dBm - 40 C + 50 C ZVE Bulk
Mini-Circuits RF Amplifier Connectorized 2.92mm, Medium Power, Linear Amplifier, 18 GHz to 43.5 GHz, 50ohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

18 GHz to 43.5 GHz 10 V to 15 V 730 mA 42 dB 7 dB General Purpose Amplifiers Screw Si 28.5 dBm 40 dBm - 40 C + 50 C ZVE Bulk
Mini-Circuits RF Amplifier Connectorized 2.92mm, Medium Power, Linear Amplifier, 18 GHz to 43.5 GHz, 50ohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

18 GHz to 43.5 GHz 10 V to 15 V 530 mA 42 dB 7 dB General Purpose Amplifiers Screw Si 28.5 dBm 40 dBm - 40 C + 60 C ZVE Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 2000 MHz to 8000 MHz, 50ohm Non-Stocked Lead-Time 3 Weeks
Min.: 2
Mult.: 2

2 GHz to 8 GHz 15 V 800 mA 33 dB 10 dB Power Amplifiers SMD/SMT 2.61 in x 2.43 in x 0.74 in Si 37 dBm 40 dBm - 40 C + 60 C ZVE Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS Lead-Time 7 Weeks
Min.: 1
Mult.: 1

300 kHz to 14 GHz 12 V 62 mA 12 dB 5.5 dB General Purpose Amplifiers Screw Si 11 dBm 20 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier Factory not accepting orders Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

5.6 GHz to 11.7 GHz 4 V to 6 V 140 mA 21.6 dB 5.2 dB Driver Amplifiers SMD/SMT QFN-24 21.5 dBm 25.5 dBm - 40 C + 95 C AVA Reel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 - 1600 MHz, 50? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 500

700 MHz to 1.6 GHz 4 V 55 mA 19.1 dB to 25.2 dB 0.7 dB, 0.76 dB Low Noise Amplifiers SMD/SMT Si 18.8 dBm, 19 dBm 28.5 dBm, 29.4 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Rack N, High Power, Linear Amplifier, 20 MHz to 2700 MHz, 50ohm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

20 MHz to 2.7 GHz 84 V to 264 V 900 mA 50 dB 10 dB General Purpose Amplifiers Through Hole Si 40 dBm 49 dBm 0 C + 50 C HPA Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / RoHS N/A
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk
Mini-Circuits RF Amplifier KIT MONOLITHIC AMPL / SM /RoHS Non-Stocked
Min.: 1
Mult.: 1

K1 Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / RoHS Non-Stocked
Min.: 1
Mult.: 1

0 Hz to 8 GHz 4.5 V 65 mA 20.2 dB 4.3 dB General Purpose Amplifiers Screw Si 18.4 dBm 34 dBm K2 Bulk
Mini-Circuits RF Amplifier KIT MONOLITHIC AMPL / SM /RoHS Non-Stocked
Min.: 1
Mult.: 1

0 Hz to 10 GHz 5.3 V 65 mA 21.9 dB 6.5 dB General Purpose Amplifiers SMD/SMT Si 17.3 dBm 33 dBm K2 Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS Non-Stocked
Min.: 1
Mult.: 1

0 Hz to 4 GHz 5.6 V 70 mA 20.2 dB 4.5 dB General Purpose Amplifiers Screw Si 18.4 dBm 36 dBm K3 Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS Non-Stocked
Min.: 1
Mult.: 1

K3 Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS Non-Stocked
Min.: 1
Mult.: 1

0 Hz to 10 GHz 5.5 V 70 mA 20.6 dB 4.5 dB General Purpose Amplifiers Screw Si 18.2 dBm 35.5 dBm K4 Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS Non-Stocked
Min.: 1
Mult.: 1

K5 Bulk
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

30 MHz to 1.5 GHz 9 V 407 mA 13.2 dB 4.1 dB General Purpose Amplifiers SMD/SMT MCLP-24 Si 28.5 dBm 49.8 dBm - 40 C + 85 C MPGA Reel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Si PGA Reel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50ohm Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

2 GHz 5 V 80 mA 12.5 dB 6 dB Gain Block Amplifiers SMD/SMT AF190 InGaP - 54 C + 100 C DC Reel
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 - 75 GHz, WR15 Non-Stocked
Min.: 2
Mult.: 2

50 GHz to 75 GHz 10 V to 15 V 460 mA 44 dB 2.5 dB Power Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 75 - 110 GHz, WR10 Non-Stocked
Min.: 2
Mult.: 2

75 GHz to 110 GHz 10 V to 15 V 50 mA 19 dB, 23 dB 3.5 dB Low Noise Amplifiers Screw Si - 3 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 600 MHz to 2500 MHz, 50ohm Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 1

600 MHz to 2.5 GHz 28 V 5.3 A 51 dB 7 dB Power Amplifiers Screw Si 45 dBm 52 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 600 MHz to 2500 MHz, 50ohm Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 1

600 MHz to 2.5 GHz 28 V 5.3 A 51 dB 7 dB Power Amplifiers Screw Si 45 dBm 52 dBm - 20 C + 80 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA-N, High Power, Linear Amplifier, 800 MHz to 1000 MHz, 50ohm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

800 MHz to 1 GHz 28 V 10 A 50 dB 7 dB Power Amplifiers Screw 49 dBm 60 dBm - 20 C + 45 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm Lead-Time 14 Weeks
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 1.4 A 51 dB 10 dB Power Amplifiers Screw Si 36 dBm 44 dBm - 20 C + 60 C ZHL Bulk