CMX90G701QF-R705

CML Micro
226-CMX90G701QF-R705
CMX90G701QF-R705

Mfr.:

Description:
RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.74 £6.74
£5.47 £547.00
Full Reel (Order in multiples of 500)
£5.47 £2,735.00

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
6 GHz to 18 GHz
2.7 V to 5 V
24 mA
10.5 dB
3 dB
Gain Block Amplifiers
SMD/SMT
VQFN-16
Si
11 dBm
22 dBm
+ 165 C
CMX90
Reel
Cut Tape
Brand: CML Micro
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

CMX90G70 RF Amplifiers

CML Micro CMX90G70 RF Amplifiers are low-power 50Ω gain blocks suitable for many wireless applications operating in the 6–18GHz frequency range. The CML Micro gain block has a positive gain slope of +1dB across the 6–16GHz band. This band eliminates the need for equalization and compensates for increasing system losses with frequency.