SPDT RF Switch ICs

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs Diff. SPDT 100 MHz to 13 GHz, Cut-Tape 54In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 13 GHz 1 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5062 Cut Tape

MACOM RF Switch ICs Switch,SPDT,DC-44 GHz,Reflective,2.25mm 2,046In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.4 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1,361In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 2,178In Stock
5,000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 547In Stock
Min.: 1
Mult.: 1

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Cut Tape
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 2,327In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .5-6GHz SPDT 100 Watt GaN 193In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT QFN-32 Si TGS2355 Tray
Qorvo RF Switch ICs .5-18GHz SPDT 10W IL <1.5dB 353In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2353 Bulk
Infineon Technologies RF Switch ICs ANTENNA DEVICES 13,508In Stock
Min.: 1
Mult.: 1
: 15,000

SPDT 400 MHz 6 GHz 1.9 dB 7 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 6000 MHz, 50? 969In Stock
Min.: 1
Mult.: 1
: 500

SPDT 500 MHz 6 GHz 1.5 dB 44 dB to 70 dB - 55 C + 125 C SMD/SMT Si CSWA2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 15,652In Stock
Min.: 1
Mult.: 1
: 10,000

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 4,055In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 75-ohm low distortion SPDT Switch 2,357In Stock
Min.: 1
Mult.: 1
: 2,500

SPDT 5 MHz 3.3 GHz 0.31 dB 30 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC7522 Reel, Cut Tape

pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 1,938In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 1.794 GHz 0.4 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3,943In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 841In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 3,038In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 2,905In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C 3,221In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 6 GHz 0.85 dB 26 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS 6,243In Stock
Min.: 1
Mult.: 1
: 500

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 6,787In Stock
3,222On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 607In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 75-ohm SOI SPDT Switch 1,730In Stock
Min.: 1
Mult.: 1
: 2,500

SPDT 5 MHz 3.3 GHz 0.45 dB 27 dB - 40 C + 105 C SMD/SMT QFN-12 Si QPC7512 Reel, Cut Tape