ATC2010CT-1000JN-93TR

Vishay / Barry Industries
71-ATC2010CT1000J93T
ATC2010CT-1000JN-93TR

Mfr.:

Description:
Attenuators DC-5GHz 5W Al2O3 surface mount chip attenuator 10db attenuation T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.77 £4.77
£3.47 £34.70
£3.34 £167.00
Full Reel (Order in multiples of 100)
£3.22 £322.00
£3.08 £616.00
£2.99 £1,495.00
£2.93 £2,930.00
£2.89 £7,225.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Attenuators
RoHS:  
10 dB
Brand: Vishay / Barry Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 5 W
Product Type: Attenuators
Series: ATC
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Tradename: Barry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ATC 3-Sided Wraparound Chip Attenuators

Vishay / Barry Industries ATC 3-Sided Wraparound Chip Attenuators offer DC to 5GHz stable attenuation performance, 0 to 30dB attenuation values, and 5W to 30W power ratings. These attenuators feature castellated wraparound terminals and are offered in sizes 2010 and 2525. Three substrate options are provided: Alumina, AlN, or BeO. Multiple substrate options ensure different power requirements can be accommodated. Various terminal metallization options are available to meet different application requirements. Vishay / Barry Industries ATC Attenuators are suitable for military and aerospace RADAR, radio communications, base stations, and satellite communication systems.