NCD1050ZP

IXYS Integrated Circuits
849-NCD1050ZP
NCD1050ZP

Mfr.:

Description:
NFC/RFID Tags & Transponders 50mm HDX Read Only RFID Transponder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.72 £12.72
£10.17 £101.70
£8.64 £432.00
£8.42 £842.00
£8.01 £2,002.50
£7.49 £3,745.00
£6.88 £6,880.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: NFC/RFID Tags & Transponders
RoHS:  
Bulk
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: NFC/RFID Tags & Transponders
Series: NCD1015
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523590000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

NCD1015ZP Half-Duplex RFID Transponder

IXYS Integrated Circuits NCD1015ZP Half-Duplex (HDX) Radio Frequency Identification (RFID) Transponder is a passive 50mm cylindrical low-frequency (LF) read-only transponder. This transponder operates at a resonant frequency of 134.2kHz and offers 10 years of data retention. The transponder supports ISO 11784 and ISO 11785 standards with a 16-bit CRC error-detection code generator and 64 bits for data / identification storage. IXYS NCD1015ZP Half-Duplex RFID Transponder utilizes a frequency shift keying (FSK) modulation technique for the transmission of digital data. Applications include inventory management, vehicle identification, ingress/egress discovery, security access administration, and more.