MAX4573CAI+

Analog Devices / Maxim Integrated
700-MAX4573CAI
MAX4573CAI+

Mfr.:

Description:
Video Switch ICs Serially Controlled, Clickless Audio/Vid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
Audio/Video Switches
11 x SPST
35 Ohms
150 MHz
8 ns
3 ns
5 V
0 C
+ 70 C
SMD/SMT
SSOP-28
Tube
Brand: Analog Devices / Maxim Integrated
Number of Switches: 11 Switch
Off Isolation - Typ: - 90 dB, - 50 dB
Pd - Power Dissipation: 762 mW
Product Type: Video Switch ICs
Series: MAX4573
Factory Pack Quantity: 46
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 10 mA
Switch Voltage - Max: 5 V
Part # Aliases: MAX4573
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.06 £15.06
£11.94 £119.40
£11.16 £279.00
£10.30 £947.60
£9.82 £2,710.32
£9.64 £4,877.84