TMUX2889YBHR

Texas Instruments
595-TMUX2889YBHR
TMUX2889YBHR

Mfr.:

Description:
Multiplexer Switch ICs +/- 5-V beyond the s upply 2:1 (SPDT) 2-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
3,000
Expected 03/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.45 £1.45
£1.07 £10.70
£0.978 £24.45
£0.871 £87.10
£0.818 £204.50
£0.788 £394.00
£0.766 £766.00
Full Reel (Order in multiples of 3000)
£0.732 £2,196.00
£0.717 £4,302.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX2889
Multiplexers
SMD/SMT
DSBGA-9
2 Channel
2 x 2:1
1.8 V
5.5 V
250 mOhms
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 72 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 55 dB
Operating Supply Voltage: 1.8 V to 5.5 V
Pd - Power Dissipation: 750 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 140 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMUX2889 2:1 (SPDT) 2-Channel Switch

Texas Instruments TMUX2889 2:1 (SPDT) 2-Channel Switch is a complementary metal-oxide semiconductor (CMOS) multiplexer with two independently selectable 2:1, single-pole, double-throw (SPDT) switch channels. This device works with a single supply (1.6V to 5.5V) but can pass bidirectional analog and digital signals beyond the supply from -5.5V to 5.5V.