TMUX4157NDCKR

Texas Instruments
595-TMUX4157NDCKR
TMUX4157NDCKR

Mfr.:

Description:
Analogue Switch ICs 2-? low RON -12-V 2: 1 (SPDT) general p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,356

Stock:
4,356 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.691 £0.69
£0.496 £4.96
£0.447 £11.18
£0.394 £39.40
£0.368 £92.00
£0.352 £176.00
£0.31 £310.00
Full Reel (Order in multiples of 3000)
£0.298 £894.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SC-70-6
1 Channel
1 x SPDT
8 Ohms
- 12 V
- 4 V
280 ns
260 ns
- 55 C
+ 125 C
TMUX4157N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 1 Switch
Pd - Power Dissipation: 80 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX4157N 2:1 SPDT Negative Voltage Switch

Texas Instruments TMUX4157N 2:1 Single-Pole Double-Throw (SPDT) Negative Voltage Switch supports a negative supply rail only. The supply voltage can range from -4V to -12V and the device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VSS. The state of the select pin (SEL) controls which of the two sources pins are connected to the drain pin.