Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch ALT 595-TS3A4 ALT 595-TS3A44159RGTR 3,135In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 1,392In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Tube

Texas Instruments Analogue Switch ICs 5-V low-leakage cur rent 1:1 (SPST) 2-c 883In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1123 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch A 595-TS A 595-TS3A5017D 2,764In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.75-Ohm SPDT Analog Switch 2,588In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 750 mOhms 2.25 V 5.5 V 25 ns 20 ns - 40 C + 85 C TS5A6542 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 2,875In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WQFN-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V +/- 5 V +/- 17 V 128 ns 84 ns - 40 C + 125 C TMUX6111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 2,410In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 185 ns 205 ns - 40 C + 125 C TMUX7213 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 2,548In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4596 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 8-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 4,441In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC70-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4595 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch 4,664In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC70-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4597 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516D 3,307In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V +/- 1 V +/- 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A na Switch 2,591In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VSON-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22364 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch 4,971In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4597 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad ALT 595-CD4066B E ALT 595-CD4066BE 937In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V +/- 5 V +/- 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Tube
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2,872In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNGL Bilateral Analo g SWCH 2,445In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 15 Ohms 800 mV 2.7 V 1.4 ns 1.5 ns - 40 C + 85 C SN74AUC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2,535In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TVSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC CMOS Quad Bi- lat eral Switch 1,993In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V +/- 5 V +/- 10 V 30 ns 30 ns - 40 C + 125 C CD4066B AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl-Spy Dual SPST Ana Sw 2,492In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4742 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5V 16:1 single channel ana 5,910In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VQFN-24 16 Channel 225 Ohms 2 V 6 V - 55 C + 125 C CD74HC4067-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5V 16:1 single cha nnel analog multiple 5,727In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VQFN-24 16 Channel 270 Ohms 2 V 6 V - 40 C + 125 C CD74HC4067 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SNGL Pole Doubl Thrw Analog SWCH A 595-S A 595-SN74AUC2G53DCTR 2,852In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SM-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre 7,528In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.4 Ohms, 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 130 ns, 140 ns 150 ns, 160 ns - 40 C + 125 C TMUX7236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 2,828In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1101DCKRG4 Reel, Cut Tape
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre 3,387In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.7 Ohms, 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 120 ns, 130 ns 160 ns, 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel