Texas Instruments TMUX7236 Series Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre 5,521In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.4 Ohms, 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 130 ns, 140 ns 150 ns, 160 ns - 40 C + 125 C TMUX7236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre 1,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WQFN-16 2 Channel 2 x SPDT 5.4 Ohms 4.5 V 44 V 4.5 V 22 V 130 ns 160 ns - 40 C + 125 C TMUX7236 Reel, Cut Tape, MouseReel