Renesas / Dialog Power Switch ICs - Power Distribution

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2,160In Stock
Min.: 1
Mult.: 1
: 3,000

NMOS Power Switch 1 Output 5 A 3.19 A 18 mOhms 8.5 ms 10.8 V to 26.4 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1010V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2,935In Stock
Min.: 1
Mult.: 1
: 3,000

NMOS Power Switch 4 Output 5 A 3.2 A 19 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1128V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w/ Discharge 3,000In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 5.3 A 7 A 8.5 mOhms 1.96 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1496V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-Channel Power Switch w Charge Pump 5,730In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 2 Output 1 A 100 mOhms 11.7 ms 70 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1512V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Dual Load Switch 4.5A, 9A total 3,822In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 2 Output 4.5 A 6 A 23 mOhms 2 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1527V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Low V Power Switch w/ Discharge 13,900In Stock
Min.: 1
Mult.: 1
: 8,000

Load Switch 1 Output 2 A 19.4 mOhms 500 us 850 mV to 1.9 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1551V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 12,276In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 4 A 6 A 9.6 mOhms 1.8 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M301V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 13 mOhm, 5 A, Integrated Power Switch with Soft-start, Protection Features, and MOSFET Current Monitor Output 2,799In Stock
Min.: 1
Mult.: 1
: 3,000

Current Limit 4 Output 5 A 3.19 A 14 mOhms 600 us 4.5 V to 25.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1019V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A 12 V, 18 m?, 6 A Integrated Power Switch with VIN OVLO Select and MOSFET Current Monitor Output 2,215In Stock
Min.: 1
Mult.: 1
: 3,000

Current Limit 4 Output 6 A 3.2 A 20 mOhms 1.2 ms 4.5 V to 13.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1126V Reel, Cut Tape

Renesas / Dialog Power Switch ICs - Power Distribution A 20 mOhm, 4.5 A nFET Integrated Power Switch with Surge Protection and Adjustable OVP in a 2.34 mm2 WLCSP 4,898In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 4.5 A 28 mOhms 4 ms 50 ns 2.5 V to 20 V - 40 C + 85 C SMD/SMT WLCSP-12 SLG59H1313C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Power Switch w/ Charge Pump 1,172In Stock
3,000Expected 05/03/2027
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 9 A 12 A 11.5 mOhms 1.1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1568V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 1.6mm sq. 125oC 2.5A integrated pw switch 681In Stock
3,000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 2.5 A 4.5 A 28.8 mOhms 1.5 ms 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT STDFN-8 SLG59M1658V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 4A back-to-back nFET Power Control Switch 526In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 4 Output 4 A 2 A 20 mOhms 2.16 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SLG59M1714V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 4 mm sq., 5 A nFET integrated pw switch 561In Stock
6,000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 5 A 2.85 A 7 mOhms 4.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STQFN-16 SLG59M1717V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 5V, 17.6m?, 1 A, 0.82mm2 nFET IPS Integrated Power Switch in 0.64 mm2 WLCSP 2,948In Stock
Min.: 1
Mult.: 1
: 3,000

High Side 1 Output 1 A 22 mOhms 250 mV to 1.5 V, 2.7 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-6 SLG59M1746C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A Reverse Blocking 35 mOhm, 2.2 A pFET Integrated Power Switch in 0.64 mm2 WLCSP 2,756In Stock
Min.: 1
Mult.: 1
: 3,000

High Side 1 Output 2.2 A 45.1 mOhms 2 ms 7.65 us 1.6 V to 5 V - 40 C + 85 C SMD/SMT WLCSP-4 SLG59M1748C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution Dual 4.5A GreenFET 3 Load Switch 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 2 Output 4.5 A 6 A 18 mOhms 15 us 2.5 V to 5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1804V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution Dual Load Switch 4.5A, 9A total 1,021In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 2 Output 4.5 A 6 A 23 mOhms 2 ms 15 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 6 A Load Switch With Discharge
17,675Expected 28/09/2026
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 6 A 7 A 8.5 mOhms 2.4 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1457V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 fast turn on, 0.95 VD Nano-Power
5,231Expected 09/11/2026
Min.: 1
Mult.: 1
: 3,000

1 Output 6 A 9.8 mOhms 2.5 V to 5.5 V + 85 C SMD/SMT TDFN-9 SLG59M1470V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Power Switch w/ Output discharge
15,863Expected 10/09/2026
Min.: 1
Mult.: 1
: 8,000

Load Switch 1 Output 1 A 82 mOhms 399 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1558V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 Reverse Blocking, PWR Switch
4,800Expected 20/10/2026
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 2.5 A 30 mOhms 3.1 ms 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1563V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-channel 45 mH/2 A Power Switch
6,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3,000

Load Switch 2 Output 2 A 55 mOhms 1.65 ms 6.5 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1639V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 Integrated PWR Switch w/ pump Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Load Switch 1 Output 2.5 A 3.7 A 24 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1598V Reel
Renesas / Dialog Power Switch ICs - Power Distribution A 13.3 mOhm, 4 A, Integrated Power Switch with 12V/24V Input Lockout Select and MOSFET Current Monitor Output Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Current Limit 4 Output 4 A 3.19 A 14 mOhms 720 us 15 us 12 V, 24 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1008V Reel