Analog Devices Gyroscopes

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Supply Voltage - Max Supply Voltage - Min Package/Case Mounting Style Packaging
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 668In Stock
Min.: 1
Mult.: 1
Max.: 665

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 SMD/SMT Bulk
Analog Devices Gyroscopes 300 /sec High Vibration Immunity Digital Gyro 798In Stock
Min.: 1
Mult.: 1
Max.: 798

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 SMD/SMT Tube
Analog Devices Gyroscopes Digital 2-Axis Gyroscope Consumer Market 715In Stock
Min.: 1
Mult.: 1
Max.: 715

2-axis X, Y 100 deg/s Digital SPI 200 LSB/deg/s SPI 16 bit 7.8 mA 5 V 2.7 V LGA-18 Tray
Analog Devices Gyroscopes 300 /sec Yaw Rate Gyro 30In Stock
Min.: 1
Mult.: 1
Max.: 30

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes 150 /sec Yaw Rate Gyroscope 437In Stock
Min.: 1
Mult.: 1
Max.: 437

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope 340In Stock
Min.: 1
Mult.: 1
Max.: 360

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro 160In Stock
161Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 336

1-axis Z +/- 20000 deg/s Analog 0.1 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes High Temperature, Vibration Rejecting 2000 /sec Gyroscope 6In Stock
27Expected 11/08/2027
Min.: 1
Mult.: 1
Max.: 28

1-axis Z +/- 2000 deg/s Analog 1 mV/deg/s 3.5 mA 5.25 V 4.75 V CDIP-15 Radial Tray
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 5In Stock
Min.: 1
Mult.: 1
Max.: 5

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 SMD/SMT Bulk
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyroscope 10In Stock
Min.: 1
Mult.: 1
Max.: 10

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes 150 /sec Yaw Rate Gyroscope 10In Stock
Min.: 1
Mult.: 1
Max.: 10

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes 50 /s Yaw Rate Gyro 5In Stock
Min.: 1
Mult.: 1
Max.: 5

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyroscope Low Noise 71In Stock
Min.: 1
Mult.: 1
Max.: 71

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyro 29In Stock
80Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 109

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk