Accelerometers

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 14,220In Stock
18,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel 995In Stock
Min.: 1
Mult.: 1

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3,130In Stock
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3,892In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 46,570In Stock
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 10,991In Stock
Min.: 1
Mult.: 1
Max.: 980

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 10,711In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers 97In Stock
800Expected 06/11/2026
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 2,042In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 91In Stock
Min.: 1
Mult.: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 310In Stock
254On Order
Min.: 1
Mult.: 1

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Tube
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8,580In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 1,678In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 1,344In Stock
Min.: 1
Mult.: 1
: 3,000

2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 2,200In Stock
Min.: 1
Mult.: 1
: 4,000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL382 SPI 3In Stock
21,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer 36In Stock
Min.: 1
Mult.: 1

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3,222In Stock
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1,046In Stock
Min.: 1
Mult.: 1
: 1,000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 790In Stock
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 4In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 80In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 860In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,500

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL382 I2C 1,717In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL380 SPI 1,564In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1,500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel