Spartan FPGA - Field Programmable Gate Array

Results: 495
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FG676I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-2FG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-3FG676C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CPG196C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 106 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CPG196I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 106 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3FTG256C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1FT256I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CPGA196Q Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CSGA225Q Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1FTGB196Q Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-2CPGA196C Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-2CSGA225C Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484Q Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2FGGA484I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-L1CPGA196I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA484Q Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA676Q Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7S75 76800 LE 12000 ALM 3.16 Mbit 400 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-676