AMD XC7VX330T Series FPGA - Field Programmable Gate Array

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FF1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FF1761I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FF1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FF1761C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FFG1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FFG1761I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FFG1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FFG1761I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 970 mV 1.03 V - 40 C + 100 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-3FFG1157E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FFG1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FFG1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FFG1761C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-3FFG1761E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761