AMD XC6VLX130T Series FPGA - Field Programmable Gate Array

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG1156C 3In Stock
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG784I 3In Stock
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FF484I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FF784C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FF784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-3FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-L1FF1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-L1FFG484C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-L1FFG784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FF1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FF1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG484C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG484I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG784C. Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FF1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FF1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG484C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG484I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG784C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-3FFG784C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-L1FF784I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784