AMD XC4VSX25 Series FPGA - Field Programmable Gate Array

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX25-10FF668C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX25-10FF668I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX25-11FF668I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668