Power Management Specialised - PMIC

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Output Current Input Voltage - Max Input Voltage - Min Maximum Output Voltage Minimum Operating Temperature Maximum Operating Temperature Input Current Qualification Packaging
STMicroelectronics Power Management Specialised - PMIC Smart Push-button 3.40 V 200mV 8,629In Stock
Min.: 1
Mult.: 1
: 3,000

STM6600 Special Purpose SMD/SMT TDFN-12 5.5 V 1.6 V - 40 C + 85 C 6 uA Reel, Cut Tape, MouseReel


STMicroelectronics Power Management Specialised - PMIC Multifunction IC for Automotive Engine Management System 2,129In Stock
Min.: 1
Mult.: 1
: 1,000

L9788 Engine Management SMD/SMT LQFP-100 150 mA, 1 A 5 V AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC IMPROVED High-Volt RESONANT CONTROLLER 3,330In Stock
Min.: 1
Mult.: 1
: 2,500

L6599AT Controller SMD/SMT SO-16N 16 V 8.85 V - 40 C + 150 C 3.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Automotive advanced airbag IC for mid/high end applications 7,926In Stock
Min.: 1
Mult.: 1
: 1,000

L9680 Automotive AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Automotive Multiple Power Supply IC 30,104In Stock
Min.: 1
Mult.: 1

L9396 Automotive SMD/SMT 100 mA, 250 mA, 300 mA, 750 mA, 1 A 19 V 6 V 5.25 V - 40 C + 135 C AEC-Q100 Tube
STMicroelectronics Power Management Specialised - PMIC Highly integrated power management IC for micro processor units 5,463In Stock
Min.: 1
Mult.: 1
: 3,000

STPMIC1 Digital Power Management SMD/SMT WFQFN-44 350 mA 5.5 V 2.8 V 3.3 V - 40 C + 125 C 1.2 mA Reel, Cut Tape, MouseReel


STMicroelectronics Power Management Specialised - PMIC Multi-Valve Pre-Driver PTS 1,736In Stock
Min.: 1
Mult.: 1
: 1,000

L9781 Automotive SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Smart Push-button 3.40 V 200mV 2,607In Stock
Min.: 1
Mult.: 1
: 3,000

STM6600 Special Purpose SMD/SMT TDFN-12 5.5 V 1.6 V - 40 C + 85 C 6 uA Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Smart Push-button 2.50 V 500mV 3,096In Stock
Min.: 1
Mult.: 1
: 3,000

STM6600 Special Purpose SMD/SMT TDFN-12 5.5 V 1.6 V - 40 C + 85 C 6 uA Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Highly integrated power management IC for micro processor units 3,961In Stock
Min.: 1
Mult.: 1
: 3,000

STPMIC1 Digital Power Management SMD/SMT WFQFN-44L 50 mA, 100 mA, 350 mA 5.5 V 2.8 V 3.9 V - 40 C + 105 C 1.2 mA Reel, Cut Tape, MouseReel

STMicroelectronics Power Management Specialised - PMIC 12V LNB Supply Cont Step-Up I2C 22kHz 1,976In Stock
Min.: 1
Mult.: 1
: 4,500

LNBH29 Low Noise SMD/SMT QFN-16 750 mA 17.5 V 8 V 19.457 V - 25 C + 125 C 10 mA Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Multifunction IC for engine management system 875In Stock
Min.: 1
Mult.: 1
: 500

L9779WD-SPI Automotive AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Highly integrated power management IC for micro processor units 1,900In Stock
Min.: 1
Mult.: 1
: 3,000

STPMIC1 Digital Power Management SMD/SMT WFQFN-44L 50 mA, 100 mA, 350 mA 5.5 V 2.8 V 3.9 V - 40 C + 105 C 1.2 mA Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC High Volt Reson Cont 930In Stock
Min.: 1
Mult.: 1

L6598 Controller SMD/SMT SOIC-16 450 mA 16.6 V 10 V - 40 C + 150 C 25 mA Tube


STMicroelectronics Power Management Specialised - PMIC Alternator voltage regulator with LIN interface for 12 V applications 643In Stock
Min.: 1
Mult.: 1

Automotive Through Hole TO-220-5 - 40 C + 150 C AEC-Q100 Tube
STMicroelectronics Power Management Specialised - PMIC Adaptive synchronous rectification controller for LLC resonant converter 1,599In Stock
Min.: 1
Mult.: 1

SRK2001A Controller SMD/SMT SSOP-10 4 A 32 V 4.5 V - 40 C + 150 C 35 mA Tube
STMicroelectronics Power Management Specialised - PMIC Advanced Power Management System IC with embedded LIN and high speed CAN Transce 1,953In Stock
Min.: 1
Mult.: 1
: 1,000

L99PM72GXP Automotive SMD/SMT PowerSSO-36 100 mA, 250 mA 28 V 4.5 V 5 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Smart Push-button 3.30 V 200mV 5,491In Stock
Min.: 1
Mult.: 1
: 3,000

STM6600 Special Purpose SMD/SMT TDFN-12 5.5 V 1.6 V - 40 C + 85 C 6 uA Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Automotive 4-channel valve driver 22In Stock
1,500On Order
Min.: 1
Mult.: 1

L9305 Valve Drive SMD/SMT TQFP-48 19 V 5.5 V - 40 C + 135 C AEC-Q100 Tray
STMicroelectronics Power Management Specialised - PMIC DUAL 13x16 MATRIX HEAD INK JET DRIVR 5In Stock
Min.: 1
Mult.: 1

L6452 Driver SMD/SMT PQFP-100 400 mA 12.5 V 10.5 V 0 C + 70 C 5 mA Tray
STMicroelectronics Power Management Specialised - PMIC Smart Push-button 3.50 V 200mV 5,342In Stock
Min.: 1
Mult.: 1
: 3,000

STM6600 Special Purpose SMD/SMT TDFN-12 5.5 V 1.6 V - 40 C + 85 C 6 uA Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC LNB supply and control IC with step-up and I²C interface 3,169In Stock
Min.: 1
Mult.: 1
: 4,000

LNBH25S Special Purpose SMD/SMT 50 mA 16 V 8 V 21.2 V 0 C + 85 C 10 mA Reel, Cut Tape


STMicroelectronics Power Management Specialised - PMIC Car Alternator Reg Multifunction Volt 437In Stock
Min.: 1
Mult.: 1

L9911 Automotive Through Hole 190 mA 18 V 7 V 14.8 V - 40 C + 150 C 25 mA AEC-Q100 Tube


STMicroelectronics Power Management Specialised - PMIC Specific Functions Engine Control IC 997In Stock
Min.: 1
Mult.: 1
: 1,000

L9753 Automotive AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Power management IC for MPU: 2 buck converters and 4 LDOs 1,921In Stock
Min.: 1
Mult.: 1
: 4,500

STPMIC1 Reel, Cut Tape, MouseReel