AC/DC Converters

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 112W/148W 18,953In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 36 V 148 W 2.83 V 3.25 V Si 132 kHz 83 % 55 uA - 40 C + 150 C 1.7 mA TOP268 Tube
Power Integrations AC/DC Converters Off-Line Switcher PSR, LinkSwitch - HP 400In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 21 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 200W 275W 524In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 254W/333W 863In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations AC/DC Converters 254W (85-264VAC) 333W (230V AC) 790In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 118 W, 254 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 2.2 mA - 40 C + 150 C TOP262 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 847In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 693In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eSIP-7C 30 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP N/A
Min.: 1
Mult.: 1

Through Hole eSIP-7C 40 W Si 120 kHz to 136 kHz 1.4 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eSIP-7C 85 W Si 120 kHz to 136 kHz 1.7 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 3,840
Mult.: 48

Through Hole eSIP-7C 21 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C 30 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 3,840
Mult.: 48

Through Hole eSIP-7C 40 W Si 120 kHz to 136 kHz 1.4 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eSIP-7C 85 W Si 120 kHz to 136 kHz 1.7 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C 21 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 3,840
Mult.: 48

Through Hole eSIP-7C 30 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C 40 W Si 120 kHz to 136 kHz 1.4 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eSIP-7C 85 W Si 120 kHz to 136 kHz 1.7 mA 15 uA LNK6xx Tube