AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Off-Line Switcher IC 119W 13,022In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 157 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 43W 2,765In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 62 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.08 A TOP254 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 57W 1,729In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 81 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 86W 1,376In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 119 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 549In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C Si - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 148W 666In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 195 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube