HF900GPR

Monolithic Power Systems (MPS)
946-HF900GPR
HF900GPR

Mfr.:

Description:
AC/DC Converters Peak Current control Flyback Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.79 £2.79
£1.89 £18.90
£1.75 £43.75
£1.53 £153.00
£1.42 £355.00
£1.26 £630.00
£0.995 £995.00
£0.969 £1,453.50
£0.96 £4,320.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
RoHS:  
Through Hole
PDIP-7
900 V
8 W
11.5 V
14.5 V
Flyback
Si
300 kHz
1.7 mA
- 40 C
+ 125 C
50 mA to 400 mA
HF900
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

HF900 Flyback Regulators

Monolithic Power Systems (MPS) HF900 Flyback Regulators are offline switching regulators with an integrated 900V MOSFET. These regulators have a programmable fixed switching frequency up to 300kHz and a frequency jittering function to reduce the noise level. A single resistor programs the operating frequency externally. This allows the power supply's radiated energy to avoid interference with wireless communication. The peak-current-mode control provides superior transient response and eases loop compensation.