GS864272GC Series SRAM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M 2In Stock
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 385 mA, 540 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M Non-Stocked Lead-Time 5 Weeks
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 340 mA, 480 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 8 ns 167 MHz Parallel 3.6 V 2.3 V 270 mA, 340 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 8 ns 167 MHz Parallel 3.6 V 2.3 V 280 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 8 ns 167 MHz Parallel 2.7 V 1.7 V 280 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 8 ns 167 MHz Parallel 2.7 V 1.7 V 270 mA, 340 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 285 mA, 385 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 405 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 295 mA, 405 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 285 mA, 385 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 330 mA, 460 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M Non-Stocked Lead-Time 14 Weeks
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 340 mA, 480 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 330 mA, 460 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 375 mA, 520 mA 0 C + 70 C SMD/SMT BGA-209 Tray