SRAM

 SRAM
SRAM (Static Random Access Memory) is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Static Random Access Memory manufacturers including Alliance Memory, GSI Technology, Infineon, ISSI, Microchip Renesas & more. Please view our large selection of Static RAM below.
Results: 11,631
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 45ns, Industrial Temp - Tray 108In Stock
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 256K 32Kx8 25ns 5V Async SRAM 298In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT SOP-28 Tube
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48ball TFBGA, 10ns, Industrial Temp - Tray 325In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp 142In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 9Mb,Pipeline,Sync,256K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 58In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 300 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tube 223In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
ISSI SRAM 8Mb 512Kx16 10ns LP Async SRAM A-Temp 78In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 135 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 1.7V-1.95V, VDDQ 1.7V-1.95V,48 Ball BGA (6x8 mm), RoHS 310In Stock
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
Alliance Memory AS8C801825-QC75N
Alliance Memory SRAM SYNC SRAM, 9Mb, 512K x 18, Flow-Through, 3.3V, 7.5ns, 100TQFP - Tray 97In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.4 V 3.1 V 265 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 129In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS8C401801-QC166N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 18, ZBT(Pipelined), 3.3V, 166MHz, 100TQFP - Tray 80In Stock
Min.: 1
Mult.: 1

4.5 Mbit 256 k x 18 3.2 ns 166 MHz Parallel 3.465 V 3.135 V 350 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C401825-QC75N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 18, Flow-Through, 3.3V, 7.5ns, 100TQFP - Tray 93In Stock
Min.: 1
Mult.: 1

4.5 Mbit 256 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 255 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 2Mb, 256K x 8, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 232In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI IS62WV12816FBLL-45TLI
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 113In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
Alliance Memory AS8C403601-QC166N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 36, ZBT 100PIN TQFP - Tray 79In Stock
Min.: 1
Mult.: 1

4.5 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 350 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI IS66WVE2M16ECLL-70BLI
ISSI SRAM 32Mb,Pseudo SRAM 2M x 16 70ns 215In Stock
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 3,549In Stock
Min.: 1
Mult.: 1
: 2,500

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2,412In Stock
Min.: 1
Mult.: 1
: 2,500

256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
Alliance Memory SRAM 32Mb (2Mx16) FAST Async SRAM, 10ns, Industrial Grade, 48b FBGA package,Wide Voltage:1.65V - 3.6V 1,951In Stock
Min.: 1
Mult.: 1
: 2,000

32 MB 2 M x 16 10 ns, 12 ns 3.6 V 1.65 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel, Cut Tape

ISSI SRAM 4Mb,High-Speed,Async,256K x 16,12ns,5v,44 Pin TSOP II, RoHS, Automotive 130In Stock
Min.: 1
Mult.: 1

4 Mbit 12 ns 5.5 V 4.5 V 55 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,7.5ns,3.3v I/O, 100Pin TQFP, RoHS 71In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 558In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 870In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 1,193In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 449In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C Through Hole PDIP-14 Tube