ISSI IS63WV1024BLL Series SRAM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 121In Stock
Min.: 1
Mult.: 1
Max.: 3

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 359In Stock
Min.: 1
Mult.: 1
Max.: 5

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
ISSI SRAM 1M (128Kx8) 12ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 48 Ball mBGA I (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Mbit 12 ns 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 32 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 32 Pin SOJ (300 mil), RoHS Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1 Mbit 12 ns 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel