KSM56T46BD8KM-32HA

Kingston
524-KS56T46BD8KM32HA
KSM56T46BD8KM-32HA

Mfr.:

Description:
Memory Modules 32GB 5600MT/s DDR5 ECC SODIMM CL46 2Rx8 16Gbit Hynix A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Modules
RoHS:  
Memory Modules
32 GB
DDR5
5600 MT/s
1.1 V
+ 95 C
262 Pin
Brand: Kingston
Dimensions: 133.35 mm x 31.25 mm x 3.81 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Series: KSM
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR5 SDRAM Memory Modules

Kingston DDR5 Synchronous DRAM (SDRAM) Memory Modules (KSM48/KSM56) are 2G/4G/8G x 72-bit DDR5-4800/DDR5-5600 CL40/CL46 devices. These UL 94V-0-rated devices feature on-die ECC and are based on ten or twenty 2G x 8-bit FBGA components. At 1.1V, the KSM48 modules are programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39, while the KSM56 devices offer DDR5-5600 timing of 46-45-45. Each 262-pin ECC SODIMM or 288-pin DIMM uses gold contact fingers. The Kingston KSM48/KSM56 DDR5 SDRAM Memory Modules feature 32 internal banks, hard/soft post package repair, and sideband access via I3C/I2C.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,213.36 £1,213.36