STMicroelectronics EEPROM

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 2.5-5.5V 2K (256x8) 4,143In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Tube
STMicroelectronics EEPROM 2.5-5.5V 64K (8Kx8) 2,734In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 512K 767In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 64k 1,715In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Tube
STMicroelectronics EEPROM 128kB Serial I2C Bus 1.7V to 5.5V 400kHz 3,013In Stock
15,000Expected 26/10/2026
Min.: 1
Mult.: 1
Reel: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM 1,758In Stock
5,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM 3,842In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 2,625In Stock
Min.: 1
Mult.: 1
Reel: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 1,211In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105°C operation 1,871In Stock
Min.: 1
Mult.: 1
Reel: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit serial I2C bus EEPROM 767In Stock
2,100Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105°C operation 3,098In Stock
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V 1,500In Stock
2,500Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 11,483In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 3,540In Stock
5,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ Fast-Mode 395In Stock
25,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4-Kbit serial I2C bus EEPROM 3,855In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 4-Kbit serial I2C bus EEPROM 4,212In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105°C operation 3,911In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 3,280In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8 Kbit serial I2C Bus EEPROM 4,272In Stock
Min.: 1
Mult.: 1
Reel: 5,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 2,841In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 WLCSP-4 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-DFCU Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 3,034In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit serial I2C 1MHz Fast EEPROM 1,083In Stock
10,000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 5,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit Serial I2C 1MHz 2.5V to 5.5V 3,373In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel